
1SMB22A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB22ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB22A TR13 PBFREE |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22A | Taiwan Semiconductor Corporation | 12.484 | SMBJ22AFSCT-ND | 0,54000 € | Direct |
| SMBJ22A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22A-E3/5B-ND | 0,09805 € | Direct |
| SMBJ22AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22AHE3/52-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16361 € | 981,66 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |



