
1SMB18A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB18ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB18ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB18ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB18A TR13 PBFREE |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23626 € | 118,13 € |
| 1.000 | 0,21287 € | 212,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18314 € | 549,42 € |
| 6.000 | 0,16816 € | 1.008,96 € |
| 9.000 | 0,16053 € | 1.444,77 € |
| 15.000 | 0,15196 € | 2.279,40 € |
| 21.000 | 0,14688 € | 3.084,48 € |
| 30.000 | 0,14195 € | 4.258,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



