
1SMB16CA TR13 | |
|---|---|
DigiKey Part Number | 1SMB16CATR13-TR-ND - Tape & Reel (TR) 1SMB16CATR13-CT-ND - Cut Tape (CT) 1SMB16CATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB16CA TR13 |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32210 € | 32,21 € |
| 500 | 0,24676 € | 123,38 € |
| 1.000 | 0,22246 € | 222,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19156 € | 574,68 € |
| 6.000 | 0,17600 € | 1.056,00 € |
| 9.000 | 0,16807 € | 1.512,63 € |
| 15.000 | 0,15916 € | 2.387,40 € |
| 21.000 | 0,15388 € | 3.231,48 € |
| 30.000 | 0,14876 € | 4.462,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

