
1SMB12A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB12ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMB12A BK PBFREE |
Description | 600W 12V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16361 € | 654,44 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |

