Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N960B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N960BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N960B BK PBFREE |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 6.9 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N960B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N960BBKTIN/LEAD-ND | 0,07133 € | Parametric Equivalent |
| 1N960B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N960BTRPBFREETR-ND | 0,06021 € | Parametric Equivalent |
| 1N960B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N960BTRTIN/LEADTR-ND | 0,07133 € | Parametric Equivalent |
| 1N713 | Microchip Technology | 0 | 1N713-ND | 1,67532 € | Similar |
| TZX9V1A-TR | Vishay General Semiconductor - Diodes Division | 29.896 | 112-TZX9V1A-TRCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,06175 € | 771,88 € |
| Unit Price without VAT: | 0,06175 € |
|---|---|
| Unit Price with VAT: | 0,07348 € |




