Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N823A DO-7 TR

DigiKey Part Number
1514-1N823ADO-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N823A DO-7 TR
Description
DIODE ZENER 6.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
10 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types