
1N707A TR | |
|---|---|
DigiKey Part Number | 1514-1N707ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N707A TR |
Description | DIODE ZENER 7.1V 250MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.1 V 250 mW Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package DO-35 |
Voltage - Zener (Nom) (Vz) |

