1N6373 TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21300 €
Datasheet
7.5V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6373 TR

DigiKey Part Number
1514-1N6373TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6373 TR
Description
TVS DIODE 5VWM 7.5VC DO201
Customer Reference
Detailed Description
7.5V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
5W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types