MFR Recommended

1N6373 BK | |
|---|---|
DigiKey Part Number | 1514-1N6373BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N6373 BK |
Description | TVS DIODE 5VWM 7.5VC DO201 |
Customer Reference | |
Detailed Description | 7.5V Clamp 10A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 5W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5CE6.8A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1.5CE6.8ABKPBFREE-ND | 0,45274 € | MFR Recommended |


