1N5365B TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,35774 €
Datasheet
Image for 1N5365B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5365B TR

DigiKey Part Number
1514-1N5365BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5365B TR
Description
DIODE ZENER 36V 5W AX-5W
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole AX-5W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
AX-5W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZ5365B TR PBFREECentral Semiconductor Corp01514-CZ5365BTRPBFREETR-ND0,35774 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types