
1N5359B TR | |
|---|---|
DigiKey Part Number | 1514-1N5359BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5359B TR |
Description | DIODE ZENER 24V 5W AX-5W |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole AX-5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | AX-5W |

