1N5347B BK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,37200 €
Datasheet
Image for 1N5347B BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5347B BK

DigiKey Part Number
1514-1N5347BBK-ND
Manufacturer
Manufacturer Product Number
1N5347B BK
Description
DIODE ZENER 10V 5W AX-5W
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Through Hole AX-5W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
AX-5W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZ5347B BK PBFREECentral Semiconductor Corp01514-CZ5347BBKPBFREE-ND0,37200 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes