
1N5245B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5245BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5245BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5245B TR PBFREE |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15010 € | 15,01 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,09991 € | 99,91 € |
| 2.000 | 0,08959 € | 179,18 € |
| 5.000 | 0,07839 € | 391,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07147 € | 714,70 € |
| 20.000 | 0,05614 € | 1.122,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

