1N5060 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.166
Unit Price: 1,61000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37564 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31.532
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.045
Unit Price: 0,99000 €
Datasheet
Diode 400 V 1A Through Hole GPR-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5060 TR PBFREE

DigiKey Part Number
1514-1N5060TRPBFREETR-ND - Tape & Reel (TR)
1514-1N5060TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5060 TR PBFREE
Description
DIODE STANDARD 400V 1A GPR1A
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole GPR-1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
GPR-1A
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5060GP-E3/54Vishay General Semiconductor - Diodes Division7.166112-1N5060GP-E3/54CT-ND1,61000 €Direct
1N5060GP-E3/73Vishay General Semiconductor - Diodes Division01N5060GP-E3/73-ND0,37564 €Direct
UF4004-E3/54Vishay General Semiconductor - Diodes Division31.532UF4004-E3/54GICT-ND0,50000 €Similar
UF4004-M3/73Vishay General Semiconductor - Diodes Division7.045112-UF4004-M3/73CT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes