
1N4946 BK | |
|---|---|
DigiKey Part Number | 1514-1N4946BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N4946 BK |
Description | DIODE STANDARD 600V 1A GPR1A |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole GPR-1A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package GPR-1A |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |

