
1N4733A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4733ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4733ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4733A TR PBFREE |
Description | DIODE ZENER 5.1V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4733A | Lumimax Optoelectronic Technology | 9.166 | 4491-1N4733A-ND | 0,08000 € | Parametric Equivalent |
| 1N4733A-T50R | Rochester Electronics, LLC | 12.000 | 2156-1N4733A-T50R-488-ND | 0,03400 € | Parametric Equivalent |
| 1N4733A-T50R | Rochester Electronics, LLC | 12.000 | 2156-1N4733A-T50R-ND | 0,03400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,14884 € | 74,42 € |
| 1.000 | 0,13305 € | 133,05 € |
| 2.000 | 0,11976 € | 239,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10535 € | 526,75 € |
| 10.000 | 0,09645 € | 964,50 € |
| 15.000 | 0,09191 € | 1.378,65 € |
| 25.000 | 0,08680 € | 2.170,00 € |
| 35.000 | 0,08378 € | 2.932,30 € |
| 50.000 | 0,08085 € | 4.042,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

