Image for 1N4704 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4704 TR PBFREE

DigiKey Part Number
1514-1N4704TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4704 TR PBFREE
Description
DIODE ZENER 17V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16777 €1.677,70 €
20.0000,15640 €3.128,00 €
30.0000,15511 €4.653,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16777 €
Unit Price with VAT:0,19965 €