
1N4703 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4703BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4703 BK PBFREE |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C16-T50A | onsemi | 8.777 | BZX79C16-T50ACT-ND | 0,19000 € | Direct |
| 1N719 | Microchip Technology | 0 | 1N719-ND | 1,67532 € | Similar |
| 1N719A | Microchip Technology | 0 | 1N719A-ND | 1,67532 € | Similar |
| BZX55C16-TAP | Vishay General Semiconductor - Diodes Division | 18.902 | BZX55C16-TAPGICT-ND | 0,41000 € | Similar |
| BZX55C16-TR | Vishay General Semiconductor - Diodes Division | 28.653 | 112-BZX55C16-TRCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18891 € | 944,55 € |
| Unit Price without VAT: | 0,18891 € |
|---|---|
| Unit Price with VAT: | 0,22480 € |




