Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4702 BK TIN/LEAD

DigiKey Part Number
1514-1N4702BKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4702 BK TIN/LEAD
Description
15V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Box
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,20400 €1.020,00 €
Unit Price without VAT:0,20400 €
Unit Price with VAT:0,24276 €