Image for 1N4701 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4701 TR PBFREE

DigiKey Part Number
1514-1N4701TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4701 TR PBFREE
Description
DIODE ZENER 14V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16777 €1.677,70 €
20.0000,15640 €3.128,00 €
30.0000,15511 €4.653,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16777 €
Unit Price with VAT:0,19965 €