1N4697 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4697TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4697 TR TIN/LEAD |
Description | 10V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21976 € | 2.197,60 € |
| Unit Price without VAT: | 0,21976 € |
|---|---|
| Unit Price with VAT: | 0,26151 € |