1N4620 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21976 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16777 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18916 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,17269 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,88967 €
Datasheet

Similar


onsemi
In Stock: 3.144
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.294
Unit Price: 0,49000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.960
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08689 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08689 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,88474 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.225
Unit Price: 0,46000 €
Datasheet
Image for 1N4620 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4620 BK PBFREE

DigiKey Part Number
1514-1N4620BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4620 BK PBFREE
Description
DIODE ZENER 3.3V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1650 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4620 BK TIN/LEADCentral Semiconductor Corp01514-1N4620BKTIN/LEAD-ND0,21976 €Parametric Equivalent
1N4620 TR PBFREECentral Semiconductor Corp01514-1N4620TRPBFREETR-ND0,16777 €Parametric Equivalent
1N4620 TR TIN/LEADCentral Semiconductor Corp01514-1N4620TRTIN/LEADTR-ND0,18916 €Parametric Equivalent
1N3506AMicrochip Technology01N3506A-ND2,17269 €Similar
1N4684 (DO35)Microchip Technology0150-1N4684(DO35)-ND2,88967 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,19109 €955,45 €
Unit Price without VAT:0,19109 €
Unit Price with VAT:0,22740 €