1N4614 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,19109 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21976 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18916 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet
Zener Diode 1.8 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4614 TR PBFREE

DigiKey Part Number
1514-1N4614TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4614 TR PBFREE
Description
DIODE ZENER 1.8V 250MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4614 BK PBFREECentral Semiconductor Corp01514-1N4614BKPBFREE-ND0,19109 €Parametric Equivalent
1N4614 BK TIN/LEADCentral Semiconductor Corp01514-1N4614BKTIN/LEAD-ND0,21976 €Parametric Equivalent
1N4614 TR TIN/LEADCentral Semiconductor Corp01514-1N4614TRTIN/LEADTR-ND0,18916 €Parametric Equivalent
1N4614-1Microchip Technology01N4614-1-ND3,02342 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,19109 €1.910,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19109 €
Unit Price with VAT:0,22740 €