Parametric Equivalent

1N4480 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4480TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4480 TR PBFREE |
Description | DIODE ZENER 43V 1.5W DO41 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 34.4 V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26760 € | 1.338,00 € |
| 10.000 | 0,24927 € | 2.492,70 € |
| 15.000 | 0,24541 € | 3.681,15 € |
| Unit Price without VAT: | 0,26760 € |
|---|---|
| Unit Price with VAT: | 0,31844 € |

