1N4479 TR TIN/LEAD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,27422 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34776 €
Datasheet
Zener Diode 39 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4479 TR TIN/LEAD

DigiKey Part Number
1514-1N4479TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4479 TR TIN/LEAD
Description
39V 1.5W TH DIODE-ZENER SINGLE:
Customer Reference
Detailed Description
Zener Diode 39 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 31.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4479 BK PBFREECentral Semiconductor Corp01514-1N4479BKPBFREE-ND0,27422 €Parametric Equivalent
1N4479 BK TIN/LEADCentral Semiconductor Corp01514-1N4479BKTIN/LEAD-ND0,34776 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types