1N4476 BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,26760 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34776 €
Datasheet
Image for 1N4476 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4476 BK PBFREE

DigiKey Part Number
1514-1N4476BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4476 BK PBFREE
Description
DIODE ZENER 30V 1.5W DO41
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 24 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4476 TR PBFREECentral Semiconductor Corp01514-1N4476TRPBFREETR-ND0,26760 €Parametric Equivalent
1N4476 TR TIN/LEADCentral Semiconductor Corp01514-1N4476TRTIN/LEADTR-ND0,34776 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types