Parametric Equivalent

1N4475 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4475BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N4475 BK TIN/LEAD |
Description | 27V 1.5W TH DIODE-ZENER SINGLE: |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21.6 V |
Packaging Box | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4475 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4475TRTIN/LEADTR-ND | 0,34776 € | Parametric Equivalent |