Parametric Equivalent
Parametric Equivalent

1N4461 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4461TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4461 TR PBFREE |
Description | DIODE ZENER 6.8V 1.5W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461 BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4461BKPBFREE-ND | 0,27725 € | Parametric Equivalent |
| 1N4461 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4461TRTIN/LEADTR-ND | 0,34776 € | Parametric Equivalent |