Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4454 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4454BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4454 BK PBFREE |
Description | DIODE STANDARD 75V 150MA DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4454 BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4454BKTIN/LEAD-ND | 0,04335 € | Parametric Equivalent |
| 1N4454 TR PBFREE | Central Semiconductor Corp | 27.491 | 1514-1N4454TRPBFREECT-ND | 0,26000 € | Parametric Equivalent |
| 1N4454 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4454TRTIN/LEADTR-ND | 0,04261 € | Parametric Equivalent |
| 1N4151TR | Vishay General Semiconductor - Diodes Division | 58.538 | 1N4151VSCT-ND | 0,31000 € | Similar |
| 1N4446 | Microchip Technology | 0 | 1N4446MS-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03799 € | 759,80 € |
| Unit Price without VAT: | 0,03799 € |
|---|---|
| Unit Price with VAT: | 0,04521 € |





