1N4006 BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.960
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,02995 €
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006 BK

DigiKey Part Number
1N4006BK-ND
Manufacturer
Manufacturer Product Number
1N4006 BK
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4006-E3/54Vishay General Semiconductor - Diodes Division9.9601N4006-E3/54GICT-ND0,48000 €Direct
1N4006T-GComchip Technology01N4006T-G-ND0,02995 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types