
1N4002SP BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4002SPBKTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N4002SPBKTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002SP BK TIN/LEAD |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07444 € | 148,88 € |
| 4.000 | 0,06702 € | 268,08 € |
| 6.000 | 0,06323 € | 379,38 € |
| 10.000 | 0,05897 € | 589,70 € |
| 14.000 | 0,05645 € | 790,30 € |
| 20.000 | 0,05497 € | 1.099,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

