


1N2838B PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N2838BPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N2838B PBFREE |
Description | DIODE ZENER 100V 50W TO3 |
Customer Reference | |
Detailed Description | Zener Diode 100 V 50 W ±5% Through Hole TO-3 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Tube | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-3 |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |

