


1N2818B PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N2818BPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N2818B PBFREE |
Description | DIODE ZENER 20V 50W TO3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 50 W ±5% Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 2.4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-3 | |
Base Product Number |

