
1N277 BK | |
|---|---|
DigiKey Part Number | 1514-1N277BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N277 BK |
Description | DIODE STANDARD 110V 100MA DO7 |
Customer Reference | |
Detailed Description | Diode 110 V 100mA Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 110 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 250 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-7 | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |

