Direct
Direct
Direct
Direct
Direct
Similar
Similar



1.5SMC18CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC18CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18CA TR13 PBFREE |
Description | TVS DIODE 15.3VWM 25.2VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25070 € | 752,10 € |
| 6.000 | 0,23172 € | 1.390,32 € |
| 9.000 | 0,22204 € | 1.998,36 € |
| 15.000 | 0,21161 € | 3.174,15 € |
| Unit Price without VAT: | 0,25070 € |
|---|---|
| Unit Price with VAT: | 0,29833 € |



