Image for 1.5CE68A BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE68A BK PBFREE

DigiKey Part Number
1514-1.5CE68ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1.5CE68A BK PBFREE
Description
TVS DIODE 58.1VWM 92VC DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,21897 €656,91 €
Unit Price without VAT:0,21897 €
Unit Price with VAT:0,26057 €