1.5CE350A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25224 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,31220 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,17376 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 395
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 988
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14457 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,31220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,59495 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE350A TR PBFREE

DigiKey Part Number
1514-1.5CE350ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5CE350A TR PBFREE
Description
TVS DIODE 300VWM 482VC DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
482V Clamp 4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332.5V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,27907 €781,40 €
Unit Price without VAT:0,27907 €
Unit Price with VAT:0,33209 €