Similar

1.5CE33A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE33ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5CE33A TR PBFREE |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,41349 € | 1.157,77 € |
| Unit Price without VAT: | 0,41349 € |
|---|---|
| Unit Price with VAT: | 0,49205 € |


