
1.5CE12CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE12CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1.5CE12CA BK PBFREE |
Description | TVS DIODE 10.2VWM 16.7VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32629 € | 815,73 € |
| Unit Price without VAT: | 0,32629 € |
|---|---|
| Unit Price with VAT: | 0,38829 € |

