
DT-960B | |
|---|---|
DigiKey Part Number | 6112-DT-960B-ND |
Manufacturer | |
Manufacturer Product Number | DT-960B |
Description | CAT III 600V True RMS Multimeter |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity Test, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer CEM Instruments | Function Voltage, Current, Resistance, Capacitance, Frequency |
Packaging Retail Package | Functions, Extra Continuity Test, Diode Test |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 5 | 40,62600 € | 203,13 € |
| 10 | 39,86000 € | 398,60 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,56350 € |

