
CEM DT-9928T | |
|---|---|
DigiKey Part Number | 6112-CEMDT-9928T-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-9928T |
Description | Multimeter TRMS AC/DC 1000V 10A. |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity Test, Diode Test Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Continuity Test, Diode Test | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,13000 € | 138,13 € |
| 5 | 136,23200 € | 681,16 € |
| 10 | 134,85600 € | 1.348,56 € |
| Unit Price without VAT: | 138,13000 € |
|---|---|
| Unit Price with VAT: | 164,37470 € |

