
CEM DT-9860S | |
|---|---|
DigiKey Part Number | 6112-CEMDT-9860S-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-9860S |
Description | Infrared Thermometer-50C ~ 1000C |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 1832°F (-50 ~ 1000°C) Thermometer C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1832°F (-50 ~ 1000°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,97000 € | 240,97 € |
| 5 | 237,52600 € | 1.187,63 € |
| 10 | 231,50100 € | 2.315,01 € |
| Unit Price without VAT: | 240,97000 € |
|---|---|
| Unit Price with VAT: | 286,75430 € |

