
CEM DT-9331 | |
|---|---|
DigiKey Part Number | 6112-CEMDT-9331-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-9331 |
Description | Electrical Tester. 1000V AC/DC |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 19 ~ 1000VAC, 5 ~ 1000VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 19 ~ 1000VAC, 5 ~ 1000VDC | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,50000 € | 89,50 € |
| 5 | 84,33800 € | 421,69 € |
| 10 | 80,03600 € | 800,36 € |
| Unit Price without VAT: | 89,50000 € |
|---|---|
| Unit Price with VAT: | 106,50500 € |

