
CEM DT-922 | |
|---|---|
DigiKey Part Number | 6112-CEMDT-922-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-922 |
Description | Multimeter AC/DC 600V, 10A. CAT |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Function Features |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer CEM Instruments | Display Type LCD |
Packaging Retail Package | Function Voltage, Current, Resistance, Capacitance, Frequency |
Part Status Active | Ratings CAT III 600V |
Style Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,84000 € | 51,84 € |
| 5 | 48,44400 € | 242,22 € |
| 10 | 45,04500 € | 450,45 € |
| Unit Price without VAT: | 51,84000 € |
|---|---|
| Unit Price with VAT: | 61,68960 € |

