
XKRD30506 | |
|---|---|
DigiKey Part Number | 3667-XKRD30506-ND |
Manufacturer | |
Manufacturer Product Number | XKRD30506 |
Description | SSR RELAY SPST-NO 5A 12-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 7 ~ 30VDC | |
Voltage - Load | 12 V ~ 24 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 20 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,90000 € | 196,90 € |
| Unit Price without VAT: | 196,90000 € |
|---|---|
| Unit Price with VAT: | 234,31100 € |

