
XKM22440 | |
|---|---|
DigiKey Part Number | 3667-XKM22440-ND |
Manufacturer | |
Manufacturer Product Number | XKM22440 |
Description | SSR RELAY SPST-NO 4A 24-460V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 15 ~ 40VDC |
Mfr | Voltage - Load 24 V ~ 460 V |
Packaging Box | Load Current 4 A |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,90500 € | 1.069,05 € |
| Unit Price without VAT: | 106,90500 € |
|---|---|
| Unit Price with VAT: | 127,21695 € |

