
XKD10120 | |
|---|---|
DigiKey Part Number | 3667-XKD10120-ND |
Manufacturer | |
Manufacturer Product Number | XKD10120 |
Description | SSR RELAY SPST-NO 1A 2-220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 30VDC |
Mfr | Voltage - Load 2 V ~ 220 V |
Series | Load Current 1 A |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,46400 € | 624,64 € |
| Unit Price without VAT: | 62,46400 € |
|---|---|
| Unit Price with VAT: | 74,33216 € |

