
UZ189538 | |
|---|---|
DigiKey Part Number | 3667-UZ189538-ND |
Manufacturer | |
Manufacturer Product Number | UZ189538 |
Description | MAGNET 0.709"LX0.374"WX0.150"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 0.709" L x 0.374" W x 0.150" H (18.00mm x 9.50mm x 3.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | 3800G, 4000G | |
Size | 0.709" L x 0.374" W x 0.150" H (18.00mm x 9.50mm x 3.80mm) | |
Operating Temperature | 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,70000 € | 13,50 € |
| 10 | 2,58200 € | 25,82 € |
| 25 | 2,55040 € | 63,76 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

