
UR604010 | |
|---|---|
DigiKey Part Number | 3667-UR604010-ND |
Manufacturer | |
Manufacturer Product Number | UR604010 |
Description | MAGNET 0.236"D X 0.157"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.236" Dia x 0.157" H (6.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | N30H | |
Gauss Strength | 10800G, 11400G | |
Size | 0.236" Dia x 0.157" H (6.00mm x 4.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,96340 € | 98,17 € |
| Unit Price without VAT: | 1,96340 € |
|---|---|
| Unit Price with VAT: | 2,33645 € |

