
UR122000 | |
|---|---|
DigiKey Part Number | 3667-UR122000-ND |
Manufacturer | |
Manufacturer Product Number | UR122000 |
Description | MAGNET 0.472"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.472" Dia x 0.787" H (12.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | N35 | |
Gauss Strength | 11700G, 12100G | |
Size | 0.472" Dia x 0.787" H (12.00mm x 20.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 6,78083 € | 813,70 € |
| Unit Price without VAT: | 6,78083 € |
|---|---|
| Unit Price with VAT: | 8,06919 € |

